
AT-6800BC | |
|---|---|
DigiKey Part Number | 1691-1356-ND |
Manufacturer | |
Manufacturer Product Number | AT-6800BC |
Description | BRUSHLESS, ELECTRIC SCREWDRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Screwdriver, Electric 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver, Electric | |
Tip Type | Hex | |
Length - Blade | - | |
Length - Overall | 9.00" (228.6mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,243.77000 | $1,243.77 |
| 5 | $1,191.62600 | $5,958.13 |








