1/4" Hex Screwdriver, Electric 9.00" (228.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-6800B

DigiKey Part Number
1691-AT-6800B-ND
Manufacturer
Manufacturer Product Number
AT-6800B
Description
DRIVER,BRUSHLESS,5.0-25.0KGF-CM,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Screwdriver, Electric 9.00" (228.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver, Electric
Tip Type
Hex
Size
1/4"
Length - Blade
-
Length - Overall
9.00" (228.6mm)
Features
4.3 in-lbs ~ 21.7 in-lbs (0.485Nm ~ 2.452 Nm) Torque, ESD Safe, Brushless Motor
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$985.07000$985.07
Manufacturers Standard Package