Rework (Hot Air) Tip Nozzle, Bent 45° For 394
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1198

DigiKey Part Number
A1198AH-ND
Manufacturer
Manufacturer Product Number
A1198
Description
NOZZLE,BENT,0.26MM,394
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle, Bent 45° For 394
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rework (Hot Air)
Manufacturer
American Hakko Products, Inc.
Tip Shape
Nozzle, Bent 45°
Packaging
Bulk
Diameter
0.010" (0.26mm) ID
Part Status
Active
For Use With/Related Products
394
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$11.99000$11.99
5$10.88200$54.41
10$10.43500$104.35
25$9.87360$246.84
50$9.46960$473.48
100$9.08170$908.17
500$8.24144$4,120.72
Manufacturers Standard Package