Tweezers Acid Resistant Pointed Strong 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A-SA

DigiKey Part Number
1691-1447-ND
Manufacturer
Manufacturer Product Number
7A-SA
Description
FINE POINT CURVED TWEEZERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant Pointed Strong 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
American Hakko Products, Inc.
Tip Type
Strong
Packaging
Box
Tip Shape
Bent
Part Status
Active
Length - Overall
4.25" (108.0mm)
Features
Acid Resistant
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$12.01000$12.01
5$11.12600$55.63
10$10.76500$107.65
25$10.30960$257.74
Manufacturers Standard Package