



00D-SA | |
|---|---|
DigiKey Part Number | 1691-1296-ND |
Manufacturer | |
Manufacturer Product Number | 00D-SA |
Description | TWZ, SERR.,STRONG POINT, GRV/GRP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer American Hakko Products, Inc. | Tip Type Fine |
Packaging Bag | Tip Shape Straight |
Part Status Active | Length - Overall 4.72" (120.0mm) |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.01000 | $12.01 |
| 5 | $11.12600 | $55.63 |
| 10 | $10.76500 | $107.65 |
| 25 | $10.30960 | $257.74 |






