Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU060-L1FFVA1517I

DigiKey Part Number
XCKU060-L1FFVA1517I-ND
Manufacturer
Manufacturer Product Number
XCKU060-L1FFVA1517I
Description
IC FPGA 624 I/O 1517FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
38912000
Mfr
Number of I/O
624
Series
Voltage - Supply
0.880V ~ 0.979V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
41460
Supplier Device Package
1517-FCBGA (40x40)
Number of Logic Elements/Cells
725550
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9,278.16000$9,278.16
Manufacturers Standard Package