
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer AMD | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Verified | Supplier Device Package 20-TSSOP |
Programmable Type In System Programmable | Base Product Number |
Memory Size 4Mb |









