XC95288XL-6TQG144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: $186.80776
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-6TQG144C

DigiKey Part Number
122-1383-ND
Manufacturer
Manufacturer Product Number
XC95288XL-6TQG144C
Description
IC CPLD 288MC 6NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95288XL-6TQG144C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
288
Series
Number of Gates
6400
Packaging
Tray
Number of I/O
117
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
144-LQFP
Delay Time tpd(1) Max
6 ns
Supplier Device Package
144-TQFP (20x20)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-5FTN256CLattice Semiconductor Corporation0220-1714-ND$186.80776Similar
Obsolete
This product is no longer manufactured. View Substitutes