XC2S150-6FGG456C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 0
Unit Price: $31.83879
Datasheet
Spartan®-II Field Programmable Gate Array (FPGA) IC 260 49152 3888 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S150-6FGG456C

DigiKey Part Number
122-1798-ND
Manufacturer
Manufacturer Product Number
XC2S150-6FGG456C
Description
IC FPGA 260 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 260 49152 3888 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2S150-6FGG456C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
864
Number of Logic Elements/Cells
3888
Total RAM Bits
49152
Number of I/O
260
Number of Gates
150000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes