
DK-S6-EMBD-G-XP1 | |
|---|---|
DigiKey Part Number | DK-S6-EMBD-G-XP1-ND |
Manufacturer | |
Manufacturer Product Number | DK-S6-EMBD-G-XP1 |
Description | DEV KIT EMBEDDED SPARTAN 6 |
Customer Reference | |
Detailed Description | Spartan-6 LXT FPGA Embedded XP1 PCIe Card XC6SLX45T Spartan®-6 LXT FPGA Embedded Evaluation Board |
Category | Contents Board(s), Cable(s), Power Supply |
Manufacturer AMD | Utilized IC / Part XC6SLX45T |
Series | Interconnect System FMC |
Part Status Obsolete | Suggested Programming Environment ISE |
Type FPGA | Base Product Number |
Platform Spartan-6 LXT FPGA Embedded XP1 PCIe Card |

