



AMA3B1KK-KBR-B0 | |
|---|---|
DigiKey Part Number | 5128-AMA3B1KK-KBR-B0TR-ND - Tape & Reel (TR) 5128-AMA3B1KK-KBR-B0CT-ND - Cut Tape (CT) 5128-AMA3B1KK-KBR-B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA3B1KK-KBR-B0 |
Description | MCU 96MHZ M4F 1MB FLSH 81BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue 96MHz 81-BGA (4.5x4.5) |
Datasheet | Datasheet |
Category | Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT |
Manufacturer Ambiq Micro, Inc. | Connectivity I2C, SPI, UART/USART |
Series | Speed 96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 81-WFBGA |
Architecture MCU | Supplier Device Package 81-BGA (4.5x4.5) |
Core Processor ARM® Cortex®-M4F | Number of I/O 50 |
Flash Size 1MB | Base Product Number |
RAM Size 384KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.09000 | $10.09 |
| 10 | $8.36100 | $83.61 |
| 100 | $7.02640 | $702.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.83534 | $29,176.70 |


