



AMA3B1KK-KBR-B0 | |
|---|---|
DigiKey Part Number | 5128-AMA3B1KK-KBR-B0TR-ND - Tape & Reel (TR) 5128-AMA3B1KK-KBR-B0CT-ND - Cut Tape (CT) 5128-AMA3B1KK-KBR-B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA3B1KK-KBR-B0 |
Description | MCU 96MHZ M4F 1MB FLSH 81BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue 96MHz 81-BGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 1MB | |
RAM Size | 384KB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 96MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 81-WFBGA | |
Supplier Device Package | 81-BGA (4.5x4.5) | |
Number of I/O | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.68000 | $9.68 |
| 10 | $8.03400 | $80.34 |
| 100 | $6.75220 | $675.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.60759 | $28,037.95 |


