



AMI-M12Z-1-20-B | |
|---|---|
DigiKey Part Number | 4148-AMI-M12Z-1-20-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12Z-1-20-B |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 1.8mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.16000 | $50.16 |
| 12 | $40.28083 | $483.37 |
| 28 | $37.37821 | $1,046.59 |
| 52 | $35.38981 | $1,840.27 |

