Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEVT600-CA

DigiKey Part Number
2040-AEVT600-CA-ND
Manufacturer
Manufacturer Product Number
AEVT600-CA
Description
DC CONTACTOR 600A 24VDC COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1800VDC - Max
Manufacturer
Altran Magnetics, LLC
Features
Auxiliary Contacts
Series
Termination Style
Stud, Wire Leads
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Must Operate Voltage
20 VDC
Mounting Type
Chassis Mount
Must Release Voltage
2.4 VDC
Coil Voltage
24VDC
Operate Time
40 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
20 ms
Contact Rating (Current)
600 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$926.21000$926.21