
10AX027E3F29E2SG | |
|---|---|
DigiKey Part Number | 10AX027E3F29E2SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX027E3F29E2SG |
Description | IC FPGA 360 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 360 17870848 270000 780-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 17870848 |
Mfr | Number of I/O 360 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 101620 | Supplier Device Package 780-FBGA, FC (29x29) |
Number of Logic Elements/Cells 270000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,362.39667 | $7,087.19 |


