
10AS057K2F40I1HG | |
|---|---|
DigiKey Part Number | 10AS057K2F40I1HG-ND |
Manufacturer | |
Manufacturer Product Number | 10AS057K2F40I1HG |
Description | IC SOC CORTEX-A9 1.5GHZ 1517FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 570K Logic Elements 1.5GHz 1517-FCBGA (40x40) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz |
Packaging Tray | Primary Attributes FPGA - 570K Logic Elements |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 1517-BBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 1517-FCBGA (40x40) |
RAM Size 256KB | Number of I/O 696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $12,621.29000 | $37,863.87 |




