Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 480K Logic Elements 1.5GHz 780-FBGA, FC (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS048E3F29E2SG

DigiKey Part Number
544-3597-ND
Manufacturer
Manufacturer Product Number
10AS048E3F29E2SG
Description
IC SOC CORTEX-A9 1.5GHZ 780FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 480K Logic Elements 1.5GHz 780-FBGA, FC (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, POR, WDT
Manufacturer
Altera
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
1.5GHz
Packaging
Tray
Primary Attributes
FPGA - 480K Logic Elements
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
780-BBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Supplier Device Package
780-FBGA, FC (29x29)
RAM Size
256KB
Number of I/O
360
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
3$4,790.23000$14,370.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.