
10AS016E4F29E3SG | |
|---|---|
DigiKey Part Number | 10AS016E4F29E3SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AS016E4F29E3SG |
Description | IC SOC CORTEX-A9 1.5GHZ 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 160K Logic Elements 1.5GHz 780-FBGA, FC (29x29) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz |
Packaging Tray | Primary Attributes FPGA - 160K Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 780-BBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 780-FBGA, FC (29x29) |
RAM Size 256KB | Number of I/O 288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,318.93667 | $3,956.81 |




