


RSM-110CU | |
|---|---|
DigiKey Part Number | RSM-110CU-ND |
Manufacturer | |
Manufacturer Product Number | RSM-110CU |
Description | RELAY GEN PURPOSE SPDT 6A 110V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC/DC Coil DIN Rail |
Category | Switching Voltage 250VAC, 30VDC - Max |
Mfr | Load - Max Switching 1500VA, 180W |
Series | Coil Type Non Latching |
Packaging Bulk | Features Lighted Indicator |
Part Status Active | Termination Style Spring Terminal |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Approval Agency CE, cURus |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 6 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $33.57400 | $671.48 |

