Terminal Block Connector 2 Position Feed Through Orange 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 6-24 AWG
CY10/O
CY10/O
Terminal Blocks

CY10/O

DigiKey Part Number
1920-CY10/O-ND
Manufacturer
Manufacturer Product Number
CY10/O
Description
DIN TERM BLK SCREW FEED-THRU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 6-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Altech Corporation
Voltage - IEC
1000V
Series
Current - UL
65 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
6-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-10mm²
Number of Positions
2
Color
Orange
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
10.0mm
Stripping Length
11mm
Termination Style
Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 411
Factory Stock: 350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.47000$2.47