Image for AFF-1010B-24VDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFF-1010B-24VDC

DigiKey Part Number
AFF-1010B-24VDC-ND
Manufacturer
Manufacturer Product Number
AFF-1010B-24VDC
Description
FILTER FAN 24VDC 9CFM 4"X4" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, DC, Square, 9 CFM 4.000" L x 4.000" W (101.60mm x 101.60mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fan
Manufacturer
Altech Corporation
Voltage - Input
24VDC
Series
Specifications
Fan, DC, Square, 9 CFM
Packaging
Bulk
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$475.91000$475.91
Manufacturers Standard Package