Image for 9966-4100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9966-4100

DigiKey Part Number
9966-4100-ND
Manufacturer
Manufacturer Product Number
9966-4100
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M30
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Altech Corporation
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, NEMA 1,3,4,6,12,13
Sensing Distance
0.394" (10mm)
Indicator
LED
Response Frequency
500Hz
Package / Case
Cylinder, Threaded - M30
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$201.26000$201.26
Manufacturers Standard Package