
2D16UR | |
|---|---|
DigiKey Part Number | 2D16UR-ND |
Manufacturer | |
Manufacturer Product Number | 2D16UR |
Description | 2D16UR 16A MCB D CHAR 2 P 480Y/2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 16A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cURus, UL1077 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.57000 | $51.57 |

