


1D13UR | |
|---|---|
DigiKey Part Number | 1D13UR-ND |
Manufacturer | |
Manufacturer Product Number | 1D13UR |
Description | 1D13UR 13A MCB D CHAR 1 P 277VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 277 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 13A |
Manufacturer Altech Corporation | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cURus, UL1077 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.79000 | $25.79 |

