
SKHHPLA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHPLA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHPLA010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.38200 | $3.82 |
| 25 | $0.35800 | $8.95 |
| 50 | $0.33920 | $16.96 |
| 100 | $0.32060 | $32.06 |
| 250 | $0.29724 | $74.31 |
| 500 | $0.28050 | $140.25 |
| 1,000 | $0.26482 | $264.82 |
| 5,000 | $0.23308 | $1,165.40 |



