
M4201 BK002 | |
|---|---|
DigiKey Part Number | M4201BK002-500-ND |
Manufacturer | |
Manufacturer Product Number | M4201 BK002 |
Description | CABLE COAXIAL RG-8A 13AWG 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 13 AWG RG-8A 500.0' (152.40m) 52 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8A | |
Wire Gauge | 13 AWG | |
Conductor Strand | 7 Strands / 21 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 52 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.82540 | $2,412.70 |
| 1,000 | $4.58237 | $4,582.37 |
| 1,500 | $4.44475 | $6,667.12 |
| 2,500 | $4.27592 | $10,689.80 |
| 3,500 | $4.25814 | $14,903.49 |




