
M4182 BK005 | |
|---|---|
DigiKey Part Number | M4182BK005-ND |
Manufacturer | |
Manufacturer Product Number | M4182 BK005 |
Description | CABLE COAXIAL RG-6 18AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.01000 | $182.01 |
| 2 | $173.18500 | $346.37 |
| 3 | $168.19333 | $504.58 |
| 5 | $162.07800 | $810.39 |
| 7 | $158.15000 | $1,107.05 |
| 10 | $154.07300 | $1,540.73 |
| 25 | $149.67680 | $3,741.92 |



