Sleeve X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1101/4 NA005

DigiKey Part Number
G1101/4NA005-ND
Manufacturer
Manufacturer Product Number
G1101/4 NA005
Description
EXPAND SLEEVING 1/8" X 100' NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$203.70000$203.70
10$173.16400$1,731.64
25$162.33360$4,058.34
50$154.59660$7,729.83
100$153.02840$15,302.84
Manufacturers Standard Package