
392045 WH005 | |
|---|---|
DigiKey Part Number | 392045W-100-ND |
Manufacturer | |
Manufacturer Product Number | 392045 WH005 |
Description | HOOK-UP STRND 20AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $898.89000 | $898.89 |
| 2 | $854.49500 | $1,708.99 |
| 3 | $829.36667 | $2,488.10 |
| 5 | $798.56000 | $3,992.80 |
| 7 | $778.77000 | $5,451.39 |
| 10 | $758.21200 | $7,582.12 |
| 25 | $715.56480 | $17,889.12 |



