


3136133 TN005 | |
|---|---|
DigiKey Part Number | 3136133TN005-ND |
Manufacturer | |
Manufacturer Product Number | 3136133 TN005 |
Description | HOOK-UP STRND 6AWG 600V TAN 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,622.90000 | $3,622.90 |
| 2 | $3,440.42500 | $6,880.85 |
| 3 | $3,337.07667 | $10,011.23 |
| 5 | $3,210.32400 | $16,051.62 |
| 7 | $3,197.61000 | $22,383.27 |

