
2634 OR005 | |
|---|---|
DigiKey Part Number | 216-2634OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2634 OR005 |
Description | HOOK-UP SOLID 34AWG ORANGE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.73000 | $200.73 |
| 2 | $190.98000 | $381.96 |
| 3 | $185.47667 | $556.43 |
| 5 | $178.72200 | $893.61 |
| 7 | $174.38571 | $1,220.70 |
| 10 | $169.88400 | $1,698.84 |
| 25 | $158.74720 | $3,968.68 |
| 50 | $150.71440 | $7,535.72 |
| 100 | $143.30590 | $14,330.59 |

