
AOZ8831DT-24 | |
|---|---|
DigiKey Part Number | AOZ8831DT-24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8831DT-24 |
Description | TVS DIODE 24VWM 48VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 1.2A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.35pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 26V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10415 | $1,041.50 |
| 20,000 | $0.09789 | $1,957.80 |

