
AOZ1360AIL_2#A | |
|---|---|
DigiKey Part Number | AOZ1360AIL_2#A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1360AIL_2#A |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 22mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 28V |

