AON7436 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.14000
Datasheet
N-Channel 20 V 9A (Ta), 23A (Tc) 3.1W (Ta), 16.7W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7436

DigiKey Part Number
785-1311-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7436
Description
MOSFET N-CH 20V 9A/23A 8DFN
Customer Reference
Detailed Description
N-Channel 20 V 9A (Ta), 23A (Tc) 3.1W (Ta), 16.7W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 16.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3x3)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3018SFG-13Diodes Incorporated0DMN3018SFG-13DICT-ND$1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes