Similar

AON2401 | |
|---|---|
DigiKey Part Number | 785-1423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON2401 |
Description | MOSFET P-CH 8V 8A 6DFN |
Customer Reference | |
Detailed Description | P-Channel 8 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 650mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±5V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1465 pF @ 4 V |
FET Type | Power Dissipation (Max) 2.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 8 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-DFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 8A, 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN1019UFDE-7 | Diodes Incorporated | 1,029 | DMN1019UFDE-7DICT-ND | $1.24000 | Similar |


