Similar

AOL1454 | |
|---|---|
DigiKey Part Number | AOL1454-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOL1454 |
Description | MOSFET N-CH 40V 12A/50A ULTRASO8 |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta), 50A (Tc) 2.1W (Ta), 60W (Tc) Surface Mount UltraSO-8™ |
Datasheet | Datasheet |
EDA/CAD Models | AOL1454 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1920 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UltraSO-8™ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN8R3-40YS,115 | Nexperia USA Inc. | 5,681 | 1727-4271-1-ND | $2.06000 | Similar |


