
AOI9N50 | |
|---|---|
DigiKey Part Number | 785-1455-5-ND |
Manufacturer | |
Manufacturer Product Number | AOI9N50 |
Description | MOSFET N-CH 500V 9A TO251A |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 178W (Tc) Through Hole TO-251A |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1160 pF @ 25 V |
FET Type | Power Dissipation (Max) 178W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251A |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 860mOhm @ 4.5A, 10V | Base Product Number |

