AOI5N40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 400 V 4.2A (Tc) 78W (Tc) Through Hole TO-251A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOI5N40

DigiKey Part Number
785-1451-5-ND
Manufacturer
Manufacturer Product Number
AOI5N40
Description
MOSFET N-CH 400V 4.2A TO251A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 4.2A (Tc) 78W (Tc) Through Hole TO-251A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Type
Power Dissipation (Max)
78W (Tc)
Technology
Operating Temperature
-50°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-251A
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.6Ohm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQU5N40TUonsemi0FQU5N40TU-ND$0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
3,500$0.63562$2,224.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.