
ALS31300EEJASR-500 | |
|---|---|
DigiKey Part Number | 620-1991-2-ND - Tape & Reel (TR) 620-1991-1-ND - Cut Tape (CT) 620-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31300EEJASR-500 |
Description | SEN HALL EFFECT I2C 10-DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ALS31300EEJASR-500 Models |
Category | Current - Supply (Max) 6.7mA |
Manufacturer Allegro MicroSystems | Resolution 12 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Supplier Device Package 10-DFN (3x3) |
Technology Hall Effect | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 10-WFDFN Exposed Pad |
Output Type I2C | Base Product Number |
Voltage - Supply 2.65V ~ 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 5 | $2.22400 | $11.12 |
| 10 | $2.11800 | $21.18 |
| 25 | $1.98920 | $49.73 |
| 50 | $1.90200 | $95.10 |
| 100 | $1.82240 | $182.24 |
| 500 | $1.66180 | $830.90 |
| 1,000 | $1.60210 | $1,602.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.46977 | $8,818.62 |


