Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS716KLATR-12CB-NL-T

DigiKey Part Number
620-1526-2-ND - Tape & Reel (TR)
620-1526-1-ND - Cut Tape (CT)
620-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS716KLATR-12CB-NL-T
Description
CURRENT SEN HE/OL 12.5A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS716KLATR-12CB-NL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.25%
Mfr
Accuracy
±2.7%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Not For New Designs
Response Time
4µs
For Measuring
AC/DC
Current - Supply (Max)
11mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
16-SOIC (0.295", 7.50mm Width)
Sensitivity
37mV/A
Supplier Device Package
16-SOIC
Frequency
DC ~ 120kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS720KLATR-35AB-TAllegro MicroSystems585620-1875-1-ND$8.41000Similar
ACS716KLATR-12CB-TAllegro MicroSystems11,721620-1443-1-ND$9.15000Parametric Equivalent
In-Stock: 12,523
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.15000$9.15
5$8.22800$41.14
10$7.88500$78.85
25$7.47480$186.87
50$7.19520$359.76
100$6.93870$693.87
500$6.42210$3,211.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.22966$6,229.66
2,000$6.05311$12,106.22
Manufacturers Standard Package