
SF2415E | |
|---|---|
DigiKey Part Number | 5171-SF2415ETR-ND - Tape & Reel (TR) 5171-SF2415ECT-ND - Cut Tape (CT) 5171-SF2415EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2415E |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.5dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications ISM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 869MHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 2MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.51212 | $756.06 |
| 1,000 | $1.42240 | $1,422.40 |
| 1,500 | $1.37238 | $2,058.57 |
| 2,500 | $1.31186 | $3,279.65 |
| 3,500 | $1.27343 | $4,457.01 |
| 5,000 | $1.23390 | $6,169.50 |

