915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 10MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2150E

DigiKey Part Number
5171-SF2150ETR-ND - Tape & Reel (TR)
5171-SF2150ECT-ND - Cut Tape (CT)
5171-SF2150EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF2150E
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 10MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
Akoustis- RFMi
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
915MHz
Height (Max)
0.054" (1.38mm)
Bandwidth
10MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.23840$1,119.20
1,000$2.10555$2,105.55
1,500$2.03149$3,047.23
2,500$1.94183$4,854.57
3,500$1.88491$6,597.19
5,000$1.82635$9,131.75
Manufacturers Standard Package