
MS3475L18-32P | |
|---|---|
DigiKey Part Number | 2899-MS3475L18-32PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3475L18-32P |
Description | CONN PLUG MALE 32POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series II | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |

