Image for M39029/9-134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/9-134

DigiKey Part Number
2899-M39029/9-134T-ND
Manufacturer
Manufacturer Product Number
M39029/9-134
Description
M39029/9-134
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-24 AWG
Manufacturer
Tri-Star Electronics
Contact Termination
Crimp
Packaging
Bag
Contact Material
Alumel
Part Status
Active
Contact Finish
Gold
Type
Thermocouple
Contact Finish Thickness
50.0µin (1.27µm)
Contact Type
Pin
Grade
Military
Contact Size
20
Qualification
MIL-C-39029
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.