
WND-WR-MB | |
|---|---|
DigiKey Part Number | 2272-WND-WR-MB-ND |
Manufacturer | Continental Control Systems |
Manufacturer Product Number | WND-WR-MB |
Description | POWERMETER WIDE-RANGE MODBUS |
Customer Reference | |
Detailed Description | Power Measurement Power Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Continental Control Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Power Meter | |
For Use With/Related Products | Power Measurement | |
Weight | 0.684 lb (310.26 g) |

