Current Sensor 5A 1 Channel Current Sensor Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-0400-005

DigiKey Part Number
2272-SCT-0400-005-ND
Manufacturer
Magnelab, Inc.
Manufacturer Product Number
SCT-0400-005
Description
0.4" SPLIT-CORE CT 5A:333MV
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Current Sensor Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 0.333V
Sensitivity
-
Frequency
50Hz ~ 1kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 75°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate $48.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.