
RD-03L | |
|---|---|
DigiKey Part Number | 4570-RD-03L-ND |
Manufacturer | |
Manufacturer Product Number | RD-03L |
Description | 24GHZ RADAR,LOW POWER, ICL1112 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz ISM Transceiver Module 24GHz ~ 24.25GHz On-Board, Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 24GHz ~ 24.25GHz | |
Data Rate | 256Kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | On-Board, Patch | |
Utilized IC / Part | ICL1112 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.70000 | $11.70 |
| 20 | $9.73350 | $194.67 |
| 40 | $9.34300 | $373.72 |
| 100 | $8.86100 | $886.10 |
| 260 | $8.39696 | $2,183.21 |
| 500 | $8.10068 | $4,050.34 |
| 1,000 | $7.80440 | $7,804.40 |










