
RD-01-KIT | |
|---|---|
DigiKey Part Number | 4570-RD-01-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RD-01-KIT |
Description | RF TXRX MOD BT WIFIIPEX CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.48GHz, 24GHz ~ 24.25GHz Antenna Not Included, I-PEX, Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.48GHz, 24GHz ~ 24.25GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, I-PEX, Integrated, Chip | |
Utilized IC / Part | S3KM111L | |
Memory Size | 2MB | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 65mA | |
Current - Transmitting | 230mA ~ 260mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.82000 | $23.82 |
| 10 | $20.72800 | $207.28 |
| 25 | $19.65280 | $491.32 |
| 100 | $18.17910 | $1,817.91 |
| 250 | $17.29692 | $4,324.23 |
| 500 | $16.67470 | $8,337.35 |

