
RA-09H-915 | |
|---|---|
DigiKey Part Number | 4570-RA-09H-915-ND |
Manufacturer | |
Manufacturer Product Number | RA-09H-915 |
Description | LORA+MCU,STM32WLE5CCU6,LORAWAN M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 803MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, DAC, GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Antenna Not Included, I-PEX |
Packaging Strip | Utilized IC / Part STM32WLE5CCU6 |
Part Status Active | Memory Size 256kB Flash, 64kB RAM |
RF Family/Standard General ISM < 1GHz | Voltage - Supply 1.8V ~ 3.6V |
Protocol | Current - Receiving 5.15mA |
Modulation BPSK, FSK, GFSK, GMSK, MSK | Current - Transmitting 119mA |
Frequency 803MHz ~ 930MHz | Mounting Type Surface Mount |
Data Rate 4.5kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20.5dBm | Package / Case 48-SMD Module |
Sensitivity -140dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.26000 | $16.26 |
| 10 | $14.11900 | $141.19 |
| 50 | $12.85080 | $642.54 |
| 100 | $12.35510 | $1,235.51 |
| 250 | $11.74372 | $2,935.93 |
| 500 | $11.31224 | $5,656.12 |
| 1,000 | $10.90592 | $10,905.92 |









