
HRB0805S221J1.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S221J1.00FTTR-ND - Tape & Reel (TR) 5433-HRB0805S221J1.00FTCT-ND - Cut Tape (CT) 5433-HRB0805S221J1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S221J1.00FT |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer AEM, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $466.83000 | $466.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $378.69167 | $2,272.15 |
| 12 | $349.01333 | $4,188.16 |
| 18 | $332.66611 | $5,987.99 |
| 30 | $313.06700 | $9,392.01 |
| 42 | $300.73333 | $12,630.80 |

